GT16F-1P-HU(A) | |
---|---|
DigiKey Part Number | GT16F-1P-HU(A)-ND |
Manufacturer | |
Manufacturer Product Number | GT16F-1P-HU(A) |
Description | CONN COAX PLUG HSG INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
EDA/CAD Models | GT16F-1P-HU(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.76560 | ¥1,176.56 |