GT13SHA-1/1PP-DS | ||
---|---|---|
DigiKey Part Number | H123503-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13SHA-1/1PP-DS | |
Description | CONN COAX RCPT R/A 50 OHM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13SHA-1/1PP-DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 1 GHz | |
Number of Ports | 2 | |
Features | Board Lock, Mounting Flange | |
Housing Color | Gray | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Center Contact Plating | Tin | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.33900 | ¥233.39 |
25 | ¥22.10600 | ¥552.65 |
50 | ¥21.59060 | ¥1,079.53 |
100 | ¥20.56280 | ¥2,056.28 |
250 | ¥17.99228 | ¥4,498.07 |
500 | ¥17.47836 | ¥8,739.18 |
1,000 | ¥14.90801 | ¥14,908.01 |
2,500 | ¥13.87987 | ¥34,699.68 |