GT13SH-1/1P-R | ||
---|---|---|
DigiKey Part Number | H123496-ND | |
Manufacturer | ||
Manufacturer Product Number | GT13SH-1/1P-R | |
Description | CONN RETAINER FOR GT13 HOUSING | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For GT13 Housing, 2 Positions | |
Datasheet | Datasheet | |
EDA/CAD Models | GT13SH-1/1P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housing, 2 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.68000 | ¥1.68 |
10 | ¥1.44000 | ¥14.40 |
25 | ¥1.27640 | ¥31.91 |
50 | ¥1.19060 | ¥59.53 |
100 | ¥1.10560 | ¥110.56 |
250 | ¥0.97808 | ¥244.52 |
500 | ¥0.93546 | ¥467.73 |
1,000 | ¥0.76538 | ¥765.38 |
2,500 | ¥0.70159 | ¥1,753.98 |