GT10A-2022SCF | |
---|---|
DigiKey Part Number | 26-GT10A-2022SCFTR-ND - Tape & Reel (TR) 26-GT10A-2022SCFCT-ND - Cut Tape (CT) 26-GT10A-2022SCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT10A-2022SCF |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For GT10 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT10A-2022SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | GT10 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.92940 | ¥46.47 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76288 | ¥190.72 |
500 | ¥0.72970 | ¥364.85 |
1,000 | ¥0.59702 | ¥597.02 |
2,500 | ¥0.54727 | ¥1,368.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.48094 | ¥3,847.52 |
16,000 | ¥0.46435 | ¥7,429.60 |
24,000 | ¥0.44777 | ¥10,746.48 |
56,000 | ¥0.43118 | ¥24,146.08 |