FX5-20S2A-DSA(71) | ||
---|---|---|
DigiKey Part Number | H123459-ND | |
Manufacturer | ||
Manufacturer Product Number | FX5-20S2A-DSA(71) | |
Description | CONN RCPT 20POS VERT GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX5-20S2A-DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.366" (9.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.54000 | ¥21.54 |
10 | ¥19.56900 | ¥195.69 |
25 | ¥18.53600 | ¥463.40 |
70 | ¥18.10514 | ¥1,267.36 |
140 | ¥17.24336 | ¥2,414.07 |
280 | ¥15.08782 | ¥4,224.59 |
490 | ¥14.65694 | ¥7,181.90 |
980 | ¥12.50146 | ¥12,251.43 |
2,450 | ¥11.63928 | ¥28,516.24 |