FX2BA-32P-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H123380-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-32P-1.27DSAL(71) |
Description | CONN HDR 32POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-32P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.81800 | ¥348.18 |
25 | ¥32.98080 | ¥824.52 |
40 | ¥32.21350 | ¥1,288.54 |
80 | ¥30.68025 | ¥2,454.42 |
240 | ¥26.84525 | ¥6,442.86 |
480 | ¥26.07833 | ¥12,517.60 |
960 | ¥22.24321 | ¥21,353.48 |
2,400 | ¥20.70920 | ¥49,702.08 |