FX2BA-20P-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H123379-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-20P-1.27DSAL(71) |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-20P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.30300 | ¥303.03 |
25 | ¥28.70160 | ¥717.54 |
40 | ¥28.03475 | ¥1,121.39 |
100 | ¥26.70020 | ¥2,670.02 |
300 | ¥23.36257 | ¥7,008.77 |
500 | ¥22.69506 | ¥11,347.53 |
1,000 | ¥19.35757 | ¥19,357.57 |
2,400 | ¥18.02259 | ¥43,254.22 |