FX2B-40SA-1.27R(02) | |
---|---|
DigiKey Part Number | H126119-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-40SA-1.27R(02) |
Description | CONN RECEPT 40POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥55.50700 | ¥555.07 |
25 | ¥52.28720 | ¥1,307.18 |
60 | ¥50.94500 | ¥3,056.70 |
120 | ¥49.60475 | ¥5,952.57 |
240 | ¥47.20679 | ¥11,329.63 |