FX2B-40P-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H123356-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-40P-1.27DSAL(71) |
Description | CONN HDR 40POS 1.27MM |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-40P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.85700 | ¥438.57 |
25 | ¥41.53880 | ¥1,038.47 |
60 | ¥40.57317 | ¥2,434.39 |
120 | ¥38.64050 | ¥4,636.86 |
240 | ¥33.81067 | ¥8,114.56 |
480 | ¥32.84446 | ¥15,765.34 |
960 | ¥28.01441 | ¥26,893.83 |
2,400 | ¥26.08240 | ¥62,597.76 |