FX2-68S-1.27SVL(71) | |
---|---|
DigiKey Part Number | H123342-ND |
Manufacturer | |
Manufacturer Product Number | FX2-68S-1.27SVL(71) |
Description | CONN SOCKET RA 68POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-68S-1.27SVL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.54000 | ¥58.54 |
10 | ¥52.90400 | ¥529.04 |
25 | ¥49.97520 | ¥1,249.38 |
40 | ¥48.75650 | ¥1,950.26 |
80 | ¥46.31913 | ¥3,705.53 |
240 | ¥41.44346 | ¥9,946.43 |
440 | ¥39.00550 | ¥17,162.42 |
960 | ¥34.12973 | ¥32,764.54 |
2,400 | ¥32.42326 | ¥77,815.82 |