FX16M2-51S-0.5SH | ||
---|---|---|
DigiKey Part Number | H124668TR-ND - Tape & Reel (TR) H124668CT-ND - Cut Tape (CT) H124668DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX16M2-51S-0.5SH | |
Description | CONN MULTI-PURP RCPT 51P R/A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 51 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FX16M2-51S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 51 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.13800 | ¥201.38 |
25 | ¥19.07520 | ¥476.88 |
50 | ¥18.63020 | ¥931.51 |
100 | ¥17.74370 | ¥1,774.37 |
250 | ¥15.52584 | ¥3,881.46 |
500 | ¥15.08222 | ¥7,541.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.86421 | ¥12,864.21 |
2,000 | ¥12.42058 | ¥24,841.16 |
3,000 | ¥11.97700 | ¥35,931.00 |
5,000 | ¥11.53339 | ¥57,666.95 |