FX16M2-41S-0.5SV | |
---|---|
DigiKey Part Number | H124667TR-ND - Tape & Reel (TR) H124667CT-ND - Cut Tape (CT) H124667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX16M2-41S-0.5SV |
Description | CONN MULTI-PURP RCPT 41P SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX16M2-41S-0.5SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 41 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.45900 | ¥214.59 |
25 | ¥20.32320 | ¥508.08 |
50 | ¥19.85020 | ¥992.51 |
100 | ¥18.90450 | ¥1,890.45 |
250 | ¥16.54152 | ¥4,135.38 |
500 | ¥16.06882 | ¥8,034.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.70575 | ¥13,705.75 |
2,000 | ¥13.23314 | ¥26,466.28 |
3,000 | ¥12.76053 | ¥38,281.59 |
5,000 | ¥12.28792 | ¥61,439.60 |