FX16-31S-0.5SV(30) | ||
---|---|---|
DigiKey Part Number | FX16-31S-0.5SV(30)-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FX16-31S-0.5SV(30) | |
Description | CONN MULTI-PURP RCPT 31P SLD SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position Multi-Purpose Receptacle Connector Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FX16-31S-0.5SV(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 31 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥28.79020 | ¥2,879.02 |