FX16-31S-0.5SH(30) | ||
---|---|---|
DigiKey Part Number | H124741TR-ND - Tape & Reel (TR) H124741CT-ND - Cut Tape (CT) H124741DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX16-31S-0.5SH(30) | |
Description | CONN MULTI-PURP RCPT 31P R/A SMD | |
Customer Reference | ||
Detailed Description | 31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FX16-31S-0.5SH(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 31 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.30100 | ¥303.01 |
25 | ¥28.70000 | ¥717.50 |
50 | ¥28.03320 | ¥1,401.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥26.69840 | ¥2,669.84 |