FX15M-21S-0.5SH | ||
---|---|---|
DigiKey Part Number | H11435TR-ND - Tape & Reel (TR) H11435CT-ND - Cut Tape (CT) H11435DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX15M-21S-0.5SH | |
Description | CONN MULTI-PURP RCPT 21P R/A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 21 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FX15M-21S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 21 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.04247 | ¥7,042.47 |