FI40B-2015S-CVS(50) | |
---|---|
DigiKey Part Number | H122605-ND |
Manufacturer | |
Manufacturer Product Number | FI40B-2015S-CVS(50) |
Description | CONN BACKSHELL 15POS 90DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FI40B-2015S-CVS(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | - | |
Features | Locking | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.43000 | ¥98.43 |
10 | ¥87.22000 | ¥872.20 |
25 | ¥83.86600 | ¥2,096.65 |
50 | ¥80.51200 | ¥4,025.60 |
100 | ¥76.03920 | ¥7,603.92 |
250 | ¥69.32948 | ¥17,332.37 |
450 | ¥64.85671 | ¥29,185.52 |
950 | ¥59.48924 | ¥56,514.78 |