FH26W-45S-0.3SHW(97) | |
---|---|
DigiKey Part Number | 26-FH26W-45S-0.3SHW(97)TR-ND - Tape & Reel (TR) 26-FH26W-45S-0.3SHW(97)CT-ND - Cut Tape (CT) 26-FH26W-45S-0.3SHW(97)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-45S-0.3SHW(97) |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-45S-0.3SHW(97) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.90600 | ¥239.06 |
25 | ¥22.64120 | ¥566.03 |
50 | ¥22.11260 | ¥1,105.63 |
100 | ¥21.06030 | ¥2,106.03 |
250 | ¥18.42768 | ¥4,606.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.90130 | ¥8,950.65 |
1,000 | ¥15.26873 | ¥15,268.73 |
1,500 | ¥14.74218 | ¥22,113.27 |
2,500 | ¥14.21567 | ¥35,539.17 |
5,000 | ¥13.68917 | ¥68,445.85 |