DX70M-50P(TB)-CV | ||
---|---|---|
DigiKey Part Number | H10067-ND | |
Manufacturer | ||
Manufacturer Product Number | DX70M-50P(TB)-CV | |
Description | TERMINATOR SCSI EXTERNAL 50POS | |
Customer Reference | ||
Detailed Description | 50 Position Terminator Centronics, Center Strip Contacts SCSI | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics, Center Strip Contacts | |
Number of Positions | 50 | |
Type | Active | |
Mounting Feature | External | |
Style | SCSI | |
Features | - |