DX30M-100-CV2 | ||
---|---|---|
DigiKey Part Number | H123232-ND | |
Manufacturer | ||
Manufacturer Product Number | DX30M-100-CV2 | |
Description | IDC CONN 100POS PLUG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Two Piece Backshell and Cover Connector 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | DX30M-100-CV2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 100 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Stainless Steel/Plastic Cover | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.91000 | ¥165.91 |
15 | ¥143.81133 | ¥2,157.17 |
30 | ¥136.30533 | ¥4,089.16 |
45 | ¥134.33044 | ¥6,044.87 |
90 | ¥118.52656 | ¥10,667.39 |
240 | ¥110.62438 | ¥26,549.85 |
450 | ¥108.25393 | ¥48,714.27 |