DX-68S-DC2(50) | ||
---|---|---|
DigiKey Part Number | H123270-ND | |
Manufacturer | ||
Manufacturer Product Number | DX-68S-DC2(50) | |
Description | DUST COVER | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female | |
Datasheet | Datasheet | |
EDA/CAD Models | DX-68S-DC2(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 68 | |
Base Product Number |