DX-68-CV3 | ||
---|---|---|
DigiKey Part Number | DX-68-CV3-ND | |
Manufacturer | ||
Manufacturer Product Number | DX-68-CV3 | |
Description | POSITION CONNECTOR | |
Customer Reference | ||
Detailed Description | 68 Position Two Piece Backshell and Cover Connector Beige 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | DX-68-CV3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Stainless Steel/Plastic Cover | |
Plating | - | |
Hardware | Strain Relief | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥77.66333 | ¥1,164.95 |