DX-36-DC | ||
---|---|---|
DigiKey Part Number | H123255-ND | |
Manufacturer | ||
Manufacturer Product Number | DX-36-DC | |
Description | CONN HOOD 36PIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | DX-36-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 36 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥13.92300 | ¥139.23 |
25 | ¥13.32840 | ¥333.21 |
40 | ¥13.03300 | ¥521.32 |
100 | ¥12.44000 | ¥1,244.00 |
300 | ¥11.25507 | ¥3,376.52 |
500 | ¥10.36664 | ¥5,183.32 |
1,000 | ¥8.88566 | ¥8,885.66 |
2,400 | ¥8.29327 | ¥19,903.85 |