DX-28-CV1 | ||
---|---|---|
DigiKey Part Number | DX-28-CV1-ND | |
Manufacturer | ||
Manufacturer Product Number | DX-28-CV1 | |
Description | POSITION CONNECTOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 28 Position Two Piece Backshell and Cover Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | DX-28-CV1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 28 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Zinc/Plastic Cover | |
Plating | Silver | |
Hardware | Assembly Hardware | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.58000 | ¥135.58 |
10 | ¥117.49800 | ¥1,174.98 |
25 | ¥111.36600 | ¥2,784.15 |
50 | ¥109.75260 | ¥5,487.63 |
100 | ¥96.84080 | ¥9,684.08 |
250 | ¥90.38476 | ¥22,596.19 |
450 | ¥88.44791 | ¥39,801.56 |
950 | ¥83.92867 | ¥79,732.24 |