DX-28-CV | ||
---|---|---|
DigiKey Part Number | H123219-ND | |
Manufacturer | ||
Manufacturer Product Number | DX-28-CV | |
Description | POSITION CONNECTOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 28 Position Two Piece Backshell and Cover Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | DX-28-CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 28 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Zinc/Plastic Cover | |
Plating | Silver | |
Hardware | - | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.16000 | ¥93.16 |
10 | ¥83.88000 | ¥838.80 |
25 | ¥79.01760 | ¥1,975.44 |
50 | ¥76.99120 | ¥3,849.56 |
100 | ¥74.96560 | ¥7,496.56 |
250 | ¥66.86136 | ¥16,715.34 |
450 | ¥62.80911 | ¥28,264.10 |
950 | ¥55.51518 | ¥52,739.42 |