DH32B-17S | ||
---|---|---|
DigiKey Part Number | H126095-ND | |
Manufacturer | ||
Manufacturer Product Number | DH32B-17S | |
Description | IDC PLUG 17POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 17 Position Receptacle Connector SCSI Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DH32B-17S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 17 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | SCSI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47500 | ¥584.75 |
25 | ¥55.24240 | ¥1,381.06 |
50 | ¥53.89440 | ¥2,694.72 |
100 | ¥51.20010 | ¥5,120.01 |
250 | ¥45.81012 | ¥11,452.53 |
450 | ¥43.11549 | ¥19,401.97 |
950 | ¥37.72601 | ¥35,839.71 |