DH-51-CV1B | ||
---|---|---|
DigiKey Part Number | H12028-ND | |
Manufacturer | ||
Manufacturer Product Number | DH-51-CV1B | |
Description | CONN BACKSHELL 51POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 51 Position Two Piece Backshell and Cover Connector Black 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | DH-51-CV1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screw M2.3 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥45.40800 | ¥681.12 |