DH-37-CT2B(13) | ||
---|---|---|
DigiKey Part Number | DH-37-CT2B(13)-ND | |
Manufacturer | ||
Manufacturer Product Number | DH-37-CT2B(13) | |
Description | COVER PLASTIC BUTTON FOR 7POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell and Cover Connector Black 180° Shielded | |
EDA/CAD Models | DH-37-CT2B(13) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 37 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Latch Lock, Spring Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥44.17267 | ¥662.59 |