DF63-1618PCF | |
---|---|
DigiKey Part Number | H125128TR-ND - Tape & Reel (TR) H125128CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63-1618PCF |
Description | CONN PIN 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF63-1618PCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.29380 | ¥129.38 |
250 | ¥1.14404 | ¥286.01 |
500 | ¥1.09448 | ¥547.24 |
1,000 | ¥0.89548 | ¥895.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82085 | ¥3,283.40 |
8,000 | ¥0.72136 | ¥5,770.88 |
12,000 | ¥0.69648 | ¥8,357.76 |
28,000 | ¥0.67161 | ¥18,805.08 |
100,000 | ¥0.64673 | ¥64,673.00 |