DF62-EP22PCFA | |
---|---|
DigiKey Part Number | H12129TR-ND - Tape & Reel (TR) H12129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-EP22PCFA |
Description | CONN PIN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-EP22PCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24480 | ¥31.12 |
50 | ¥1.16080 | ¥58.04 |
100 | ¥1.07800 | ¥107.80 |
250 | ¥0.95364 | ¥238.41 |
500 | ¥0.91212 | ¥456.06 |
1,000 | ¥0.74628 | ¥746.28 |
2,500 | ¥0.68408 | ¥1,710.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.58044 | ¥8,706.60 |
30,000 | ¥0.55971 | ¥16,791.30 |
75,000 | ¥0.53898 | ¥40,423.50 |