DF60-1EP-10.16C(15) | |
---|---|
DigiKey Part Number | 26-DF60-1EP-10.16C(15)-ND |
Manufacturer | |
Manufacturer Product Number | DF60-1EP-10.16C(15) |
Description | CONN PLUG HSG 1POS INLINE |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Red |
EDA/CAD Models | DF60-1EP-10.16C(15) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.57760 | ¥957.76 |