DF57-2628SCF | |
---|---|
DigiKey Part Number | DF57-2628SCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF57-2628SCF |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |