DF51-3P-2DS(20) | ||
---|---|---|
DigiKey Part Number | 26-DF51-3P-2DS(20)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF51-3P-2DS(20) | |
Description | CONN PLUG 3POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF51-3P-2DS(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86320 | ¥121.58 |
40 | ¥4.57675 | ¥183.07 |
207 | ¥4.38623 | ¥907.95 |
414 | ¥4.00473 | ¥1,657.96 |
621 | ¥3.81411 | ¥2,368.56 |
1,035 | ¥3.14660 | ¥3,256.73 |
2,484 | ¥2.86055 | ¥7,105.61 |