DF51-24DEP-2C | |
---|---|
DigiKey Part Number | H125888-ND |
Manufacturer | |
Manufacturer Product Number | DF51-24DEP-2C |
Description | CONN PLUG HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-24DEP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.12800 | ¥81.28 |
100 | ¥7.29690 | ¥729.69 |
1,000 | ¥5.30686 | ¥5,306.86 |
5,000 | ¥4.64351 | ¥23,217.55 |
10,000 | ¥4.41133 | ¥44,113.30 |