DF50-40DP-1H(51) | |
---|---|
DigiKey Part Number | H12052TR-ND - Tape & Reel (TR) H12052CT-ND - Cut Tape (CT) H12052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-40DP-1H(51) |
Description | CONN HEADER SMD R/A 40POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-40DP-1H(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥8.00463 | ¥4,802.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.68100 | ¥106.81 |
25 | ¥10.22960 | ¥255.74 |
50 | ¥10.00300 | ¥500.15 |
100 | ¥9.54810 | ¥954.81 |
250 | ¥8.63876 | ¥2,159.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥14.55120 | ¥363.78 |
50 | ¥14.22940 | ¥711.47 |
100 | ¥13.58240 | ¥1,358.24 |
250 | ¥12.28856 | ¥3,072.14 |