DF40JC-100DP-0.4V(53) | |
---|---|
DigiKey Part Number | 26-DF40JC-100DP-0.4V(53)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40JC-100DP-0.4V(53) |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥87.82020 | ¥17,564.04 |