DF40HC(4.0)-80DS-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40HC(4.0)-80DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40HC(4.0)-80DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40HC(4.0)-80DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(4.0)-80DS-0.4V(58) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(4.0)-80DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.76100 | ¥197.61 |
25 | ¥18.71840 | ¥467.96 |
50 | ¥18.28340 | ¥914.17 |
100 | ¥17.41310 | ¥1,741.31 |
250 | ¥15.23656 | ¥3,809.14 |
500 | ¥14.80110 | ¥7,400.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.62449 | ¥12,624.49 |
2,000 | ¥12.18920 | ¥24,378.40 |
3,000 | ¥11.75386 | ¥35,261.58 |
5,000 | ¥11.31854 | ¥56,592.70 |