DF4-9P-2C | ||
---|---|---|
DigiKey Part Number | H2589-ND | |
Manufacturer | ||
Manufacturer Product Number | DF4-9P-2C | |
Description | CONN HSG CRIMP 9POS | |
Customer Reference | ||
Detailed Description | 9 Position Housing Connector Black Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | DF4-9P-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 9 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.61000 | ¥1.61 |
10 | ¥1.36000 | ¥13.60 |
25 | ¥1.20720 | ¥30.18 |
50 | ¥1.12660 | ¥56.33 |
100 | ¥1.04610 | ¥104.61 |
300 | ¥0.92540 | ¥277.62 |
500 | ¥0.88516 | ¥442.58 |
1,000 | ¥0.72422 | ¥724.22 |
2,500 | ¥0.66387 | ¥1,659.67 |