DF37NC(1.5)-60DS-0.4V(53) | |
---|---|
DigiKey Part Number | H124952TR-ND - Tape & Reel (TR) H124952CT-ND - Cut Tape (CT) H124952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC(1.5)-60DS-0.4V(53) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC(1.5)-60DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.34200 | ¥93.42 |
25 | ¥8.96480 | ¥224.12 |
50 | ¥8.77260 | ¥438.63 |
100 | ¥8.39080 | ¥839.08 |
250 | ¥7.62812 | ¥1,907.03 |
500 | ¥6.86532 | ¥3,432.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.10250 | ¥6,102.50 |
2,000 | ¥5.72110 | ¥11,442.20 |
3,000 | ¥5.53039 | ¥16,591.17 |
5,000 | ¥5.33969 | ¥26,698.45 |
10,000 | ¥5.07270 | ¥50,727.00 |