DF37NC(1.5)-40DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF37NC(1.5)-40DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37NC(1.5)-40DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37NC(1.5)-40DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC(1.5)-40DS-0.4V(51) |
Description | CONN RCPT 40POS 0.4MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC(1.5)-40DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.07320 | ¥126.83 |
50 | ¥4.77620 | ¥238.81 |
100 | ¥4.57670 | ¥457.67 |
250 | ¥4.17888 | ¥1,044.72 |
500 | ¥3.97990 | ¥1,989.95 |
1,000 | ¥3.28341 | ¥3,283.41 |
2,500 | ¥2.98492 | ¥7,462.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.88542 | ¥14,427.10 |
10,000 | ¥2.68643 | ¥26,864.30 |
15,000 | ¥2.64663 | ¥39,699.45 |
25,000 | ¥2.58693 | ¥64,673.25 |