DF37NB-70DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF37NB-70DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37NB-70DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37NB-70DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-70DS-0.4V(51) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-70DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.22800 | ¥142.28 |
25 | ¥13.61840 | ¥340.46 |
50 | ¥13.31640 | ¥665.82 |
100 | ¥12.71130 | ¥1,271.13 |
250 | ¥11.50104 | ¥2,875.26 |
500 | ¥10.59304 | ¥5,296.52 |
1,000 | ¥9.07971 | ¥9,079.71 |
2,500 | ¥8.47440 | ¥21,186.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥7.86908 | ¥62,952.64 |