DF37CJ-10DP-0.4V(53) | |
---|---|
DigiKey Part Number | 26-DF37CJ-10DP-0.4V(53)TR-ND - Tape & Reel (TR) 26-DF37CJ-10DP-0.4V(53)CT-ND - Cut Tape (CT) 26-DF37CJ-10DP-0.4V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37CJ-10DP-0.4V(53) |
Description | CONN HDR 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37CJ-10DP-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.23mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.43109 | ¥33,431.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.81700 | ¥518.17 |
25 | ¥48.95400 | ¥1,223.85 |
50 | ¥47.75860 | ¥2,387.93 |
100 | ¥45.37060 | ¥4,537.06 |
250 | ¥40.59488 | ¥10,148.72 |
500 | ¥38.20696 | ¥19,103.48 |