DF22B-3S-7.92C | |
---|---|
DigiKey Part Number | H123145-ND |
Manufacturer | |
Manufacturer Product Number | DF22B-3S-7.92C |
Description | CONN RCPT HSG 3POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22B-3S-7.92C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74880 | ¥68.72 |
50 | ¥2.58780 | ¥129.39 |
100 | ¥2.47940 | ¥247.94 |
250 | ¥2.26364 | ¥565.91 |
500 | ¥2.15592 | ¥1,077.96 |
1,000 | ¥1.77859 | ¥1,778.59 |
2,500 | ¥1.61695 | ¥4,042.38 |