DF20B-2830SCFA | |
---|---|
DigiKey Part Number | H126044TR-ND - Tape & Reel (TR) H126044CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF20B-2830SCFA |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.07500 | ¥10.75 |
25 | ¥0.88680 | ¥22.17 |
50 | ¥0.81780 | ¥40.89 |
100 | ¥0.79060 | ¥79.06 |
250 | ¥0.68176 | ¥170.44 |
500 | ¥0.65450 | ¥327.25 |
1,000 | ¥0.57272 | ¥572.72 |
2,500 | ¥0.51821 | ¥1,295.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31924 | ¥3,192.40 |