DF1E-6RS/P-2.5 | |
---|---|
DigiKey Part Number | H11618-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-6RS/P-2.5 |
Description | CONN RETAINER 6POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer Clip For DF1E Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-6RS/P-2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | 6 | |
For Use With/Related Products | DF1E Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.81200 | ¥70.30 |
50 | ¥2.58420 | ¥129.21 |
100 | ¥2.48220 | ¥248.22 |
300 | ¥2.22890 | ¥668.67 |
500 | ¥2.12758 | ¥1,063.79 |
1,000 | ¥1.77293 | ¥1,772.93 |
2,500 | ¥1.62100 | ¥4,052.50 |