DF1E-3S-2.5C | ||
---|---|---|
DigiKey Part Number | H3768-ND | |
Manufacturer | ||
Manufacturer Product Number | DF1E-3S-2.5C | |
Description | CONN RCPT HSG 3POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF1E-3S-2.5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.34320 | ¥33.58 |
50 | ¥1.25440 | ¥62.72 |
100 | ¥1.16410 | ¥116.41 |
250 | ¥1.02980 | ¥257.45 |
500 | ¥0.98496 | ¥492.48 |
1,000 | ¥0.80591 | ¥805.91 |
2,500 | ¥0.73878 | ¥1,846.95 |