DF1E-11S-2.5C | |
---|---|
DigiKey Part Number | H3776-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-11S-2.5C |
Description | CONN RCPT HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-11S-2.5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.70200 | ¥37.02 |
25 | ¥3.38240 | ¥84.56 |
50 | ¥3.18360 | ¥159.18 |
100 | ¥3.05140 | ¥305.14 |
250 | ¥2.78592 | ¥696.48 |
500 | ¥2.65326 | ¥1,326.63 |
1,000 | ¥2.18894 | ¥2,188.94 |
2,500 | ¥1.98994 | ¥4,974.85 |