DF17(3.0)-30DS-0.5V(57) | |
---|---|
DigiKey Part Number | H11108TR-ND - Tape & Reel (TR) H11108CT-ND - Cut Tape (CT) H11108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0)-30DS-0.5V(57) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-30DS-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.46230 | ¥7,462.30 |
2,000 | ¥7.21356 | ¥14,427.12 |
3,000 | ¥6.96481 | ¥20,894.43 |
5,000 | ¥6.61657 | ¥33,082.85 |
10,000 | ¥6.46732 | ¥64,673.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69000 | ¥116.90 |
25 | ¥11.19440 | ¥279.86 |
50 | ¥10.94480 | ¥547.24 |
100 | ¥10.44720 | ¥1,044.72 |
250 | ¥9.45224 | ¥2,363.06 |
500 | ¥8.70602 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.89400 | ¥108.94 |
25 | ¥10.42920 | ¥260.73 |
50 | ¥10.19760 | ¥509.88 |
100 | ¥9.73460 | ¥973.46 |
250 | ¥8.80764 | ¥2,201.91 |
500 | ¥8.11248 | ¥4,056.24 |