DF14-5P-1.25H(52) | ||
---|---|---|
DigiKey Part Number | 26-DF14-5P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14-5P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14-5P-1.25H(52)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF14-5P-1.25H(52) | |
Description | CONN HEADER SMD R/A 5POS 1.25MM | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.087" (2.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
100 | ¥7.84400 | ¥784.40 |
500 | ¥6.41758 | ¥3,208.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.70451 | ¥5,704.51 |
2,000 | ¥5.34798 | ¥10,695.96 |
3,000 | ¥5.16970 | ¥15,509.10 |
5,000 | ¥4.99145 | ¥24,957.25 |
10,000 | ¥4.74188 | ¥47,418.80 |