DF13H-3S-1.25C | ||
---|---|---|
DigiKey Part Number | DF13H-3S-1.25C-ND | |
Manufacturer | ||
Manufacturer Product Number | DF13H-3S-1.25C | |
Description | CONN RCPT HSG 3POS 1.25MM | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |