DF12NB(3.0)-32DS-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-32DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-32DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-32DS-0.5V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12NB(3.0)-32DS-0.5V(51) | |
Description | CONN RCPT 32POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF12NB(3.0)-32DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.59840 | ¥189.96 |
50 | ¥7.43760 | ¥371.88 |
100 | ¥7.11420 | ¥711.42 |
250 | ¥6.46732 | ¥1,616.83 |
500 | ¥5.82060 | ¥2,910.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.06763 | ¥5,067.63 |
2,000 | ¥4.75087 | ¥9,501.74 |
3,000 | ¥4.59250 | ¥13,777.50 |
5,000 | ¥4.43415 | ¥22,170.75 |
10,000 | ¥4.21244 | ¥42,124.40 |